Manufacturer Part #
IQE046N08LM5CGSCATMA1
OPTIMOS 5 POWER-TRANSISTOR 60V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:PG-WHTFN-9 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IQE046N08LM5CGSCATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IQE046N08LM5CGSCATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 4.6mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 19nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 15.6A |
| Turn-on Delay Time: | 5.2ns |
| Turn-off Delay Time: | 18ns |
| Rise Time: | 2.6ns |
| Fall Time: | 4.4ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.7V |
| Technology: | OptiMOS |
| Input Capacitance: | 2500pF |
| Package Style: | PG-WHTFN-9 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
6,000+
$3.14
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
PG-WHTFN-9
Mounting Method:
Surface Mount