text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5403DC-T1-GE3

P-Channel 30 V 0.03 Ohms Surface Mount Power Mosfet - SMD-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay SI5403DC-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.03Ω
Rated Power Dissipation: 6.3|W
Qg Gate Charge: 42nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,625.00
USD
Quantity
Unit Price
3,000
$0.875
6,000+
$0.86
Product Variant Information section