text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C128M8D3LB-12BCN

SDRAM - DDR3L Memory IC 1Gb (128M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x8)

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C128M8D3LB-12BCN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 1Gb
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 11
Access Time-Max: 225ps
Speed Grade: 800MHz
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-78
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
242
Multiple Of:
242
Total
$1,282.60
USD
Quantity
Unit Price
242+
$5.30
Product Variant Information section