text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC512-I/SM

24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Microchip 24LC512-I/SM - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications

The 24LC512 (24XX512*) series of 64 K x 8 (512 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7 V to 5.5 V). It has been developed for advanced, low-power applications such as personal communications and data acquisition.

This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIJ and DFN packages.

Features:

  • Single Supply with Operation Down to 2.5 V for 24LC512 Devices
  • Low-Power CMOS Technology: - Active current 400 uA, typical - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable for up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
    Pricing Section
    Global Stock:
    3,681
    USA:
    3,681
    5,400
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    5 Weeks
    Minimum Order:
    25
    Multiple Of:
    1
    Total
    $22.00
    USD
    Quantity
    Unit Price
    25
    $0.88
    50
    $0.865
    125
    $0.845
    250
    $0.83
    500+
    $0.80
    Product Variant Information section