text.skipToContent text.skipToNavigation

Manufacturer Part #

550-1104F

550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2333
Product Specification Section
Dialight 550-1104F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 2mcd
Viewing Angle: 50°
Wavelength: 635nm
Rated Power: 24mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.27mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$767.00
USD
Quantity
Unit Price
100
$0.615
400
$0.60
1,000
$0.59
2,500
$0.575
4,000+
$0.56