Manufacturer Part #
AS5047P-TS_EK_AB
Magnetic Sensor Development Tools Adapter Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS5047P-TS_EK_AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5047P-TS_EK_AB - Technical Attributes
Attributes Table
| Application Type: | Position Sensing |
| Core Supported: | AS5X47 |
| Supply Voltage: | 4.5V to 5.5V |
| InterfaceType / Connectivity: | SPI |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$17.64
5
$17.40
20
$17.20
50
$17.06
125+
$16.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
PCB Mount