text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-MDA-20-R

MDA Series Time Delay 250VAC 20 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Eaton BK-MDA-20-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 20A
Resistance: 0.004Ω
Interrupting Rating: 1500A
Typical Melting I2t (A2sec): 483.45A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
575
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.50
USD
Quantity
Unit Price
50
$0.365
150
$0.355
500
$0.345
1,500
$0.34
5,000+
$0.325
Product Variant Information section