text.skipToContent text.skipToNavigation

Manufacturer Part #

S4015LTP

S4015L Series 15 A 400 V Half Wave Uni-Directional Thyristor SCR - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S4015LTP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 15A
Off-State Voltage [Vdrm]: 400V
Gate Trigger Current [Igt]-Max: 30mA
On-state RMS Current [Irms]-Max: 0.01mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
20
$1.06
50
$1.04
200
$1.01
500
$0.99
2,000+
$0.94
Product Variant Information section