text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L025YR

1206L Series 1206 16 V 0.25 A Surface Mount POLYFUSE® Resettable Fuse

Product Specification Section
Littelfuse 1206L025YR - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 0.25A
Trip Current: 0.5A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
4,000
$0.153
8,000
$0.151
12,000
$0.15
20,000+
$0.147