Manufacturer Part #
ATS-54400W-C1-R0
40 x 40 x 24.5 mm 2.4° C/W Black Anodized Straight Fin BGA Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Advanced Thermal Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
Advanced Thermal Solutions ATS-54400W-C1-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-54400W-C1-R0 - Technical Attributes
Attributes Table
| Thermal Resistance: | 2.4°C/W |
| Material: | Aluminum |
| Material Finish: | Black Anodized |
| Shape: | Square |
| Color: | Black |
| Dimension: | H 24.5mm x L 40mm x W 40mm |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3
$8.41
10
$8.31
20
$8.25
40
$8.20
75+
$8.09
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk