text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3-8.000MHZ-D2Y-T

ABM3 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Abracon ABM3-8.000MHZ-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 140Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
316,000
USA:
316,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.00
USD
Quantity
Unit Price
1,000
$0.168
2,000
$0.165
3,000
$0.164
4,000
$0.163
5,000+
$0.16
Product Variant Information section