text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-CDX-1082

32.768kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-.327-CDX-1082 - Technical Attributes
Attributes Table
Load Capacitance: 4pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.2mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
64,431
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$975.00
USD
Quantity
Unit Price
3,000+
$0.325
Product Variant Information section