Manufacturer Part #
CB-04BFMA-LL7001
CERES FIELD INSTALLABLE 10A MIDDLE SIZE 4P F CONNECTOR M PIN LOCK SOLDER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW CB-04BFMA-LL7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW CB-04BFMA-LL7001 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 4 |
| Mating Type: | Bayonet |
| Termination: | Solder Cup |
| IP Rating: | IP67 |
| Material: | Nylon |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$6.29
10
$6.21
30
$6.15
75
$6.11
200+
$6.02
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount