text.skipToContent text.skipToNavigation

Manufacturer Part #

1-172165-9

Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-172165-9 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,720.00
USD
Quantity
Unit Price
12,000+
$0.31
Product Variant Information section