Manufacturer Part #
1-770873-0
Mini-Universal MATE-N-LOK 3 Position Single Row Through-Hole Straight Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-770873-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
06/22/2023 Details and Download
General Product Description: Mini UMNL - Header AssemblyDescription of ChangesAdding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Reason for Changes:Standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supplyFirst Ship Date of Changed Items (Changed Parts Only): 25-SEP-2023
Part Status:
Active
Active
TE Connectivity 1-770873-0 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 4.14 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9.5A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Locking Tab |
| Color: | White |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$0.665
400
$0.655
800
$0.645
1,000
$0.64
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole