Manufacturer Part #
FX23-20P-0.5SV20
24 (20 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:84 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Hirose Electric FX23-20P-0.5SV20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX23-20P-0.5SV20 - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| Pitch: | 0.5 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +85°C |
| Contact Plating: | Gold |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
336
USA:
336
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
84
$2.54
168
$2.52
252
$2.50
336
$2.49
420+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Mounting Method:
Surface Mount