text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-12SA

ATM Series 12 Position Thermoplastic Grey 20-22 AWG Key-A Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Amphenol Sine Systems ATM06-12SA - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 12
No of Rows: 2
Contact Termination: Female/Socket Crimp
Gender: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.75
USD
Quantity
Unit Price
25
$0.91
75
$0.885
200
$0.865
400
$0.855
1,250+
$0.815
Product Variant Information section