text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VM221B

M Series 35 V 220 uF Ø 8 x 11.5 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1VM221B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 350mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.90
USD
Quantity
Unit Price
1,000
$0.0709
3,000
$0.069
5,000
$0.0681
10,000
$0.0669
20,000+
$0.065
Product Variant Information section