text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HAE101XAP

HA Series 25 V 100 uF Ø6.3x7.7mm 105°C Surface Mount Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HAE101XAP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 91mA
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.10
USD
Quantity
Unit Price
900
$0.119
2,700
$0.116
9,000
$0.114
13,500+
$0.112
Product Variant Information section