text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-250ELL272MK40S

KY Series 25 V 2700 uF Ø12.5x40mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKY-250ELL272MK40S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3350mA
Impedance: 0.017Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$280.00
USD
Quantity
Unit Price
500
$0.56
1,000
$0.55
1,500
$0.545
2,500+
$0.535
Product Variant Information section