text.skipToContent text.skipToNavigation

Manufacturer Part #

12061C104KAZ2A

1206 100nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
KYOCERA AVX 12061C104KAZ2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$108.20
USD
Quantity
Unit Price
2,000
$0.0541
6,000
$0.0527
8,000
$0.0523
20,000
$0.0512
30,000+
$0.05
Product Variant Information section