text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KRX7RYBB102

0805 1 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805KRX7RYBB102 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
472,000
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$26.00
USD
Quantity
Unit Price
4,000
$0.0065
12,000
$0.0063
20,000
$0.0063
40,000
$0.0061
80,000+
$0.0059
Product Variant Information section