Manufacturer Part #
MKP1840410104M
MKP1840 Series 1 kV 0.1 uF ±5% LS=22.5mm Metallized Polypropylene Film Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:235 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1840410104M - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8532.25.00.70
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MKP1840410104M - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage: | 1000V |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
235
$0.885
470
$0.87
705
$0.86
940
$0.855
1,175+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
235 per Bag
Mounting Method:
Through Hole