text.skipToContent text.skipToNavigation

Manufacturer Part #

CWR09KC106KB

CWR09 Series 10 uF ±10 % 25 V Surface Mount Molded Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CWR09KC106KB - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  6.73mm x W  2.79mm x H  2.79mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,544.00
USD
Quantity
Unit Price
200+
$12.72
Product Variant Information section