Manufacturer Part #
IHLP3232DZER6R8M01
IHLP Series 3232 6.8 uH ±20 % Tolerance 5.7 A Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Vishay IHLP3232DZER6R8M01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP3232DZER6R8M01 - Technical Attributes
Attributes Table
| Dimension: | L 8.64mm x W 8.18mm x H 4mm |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.385
1,000
$0.38
1,500
$0.375
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel