Manufacturer Part #
RC0603FR-0715K4L
RC Series 0603 0.1 W 15.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
YAGEO RC0603FR-0715K4L - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8533.21.00.30
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC0603FR-0715K4L - Technical Attributes
Attributes Table
| Resistance: | 15.4kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| Dielectric Withstanding Voltage: | 150V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany:
10,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20,000
$0.0011
100,000
$0.001
250,000
$0.001
625,000
$0.001
1,500,000+
$0.0009
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount