text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-U14150JX

0201x2R anti-Sulfur resistor array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-U14150JX - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 15Ω
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 12.5V
Technology: Thick Film
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.5mm
Dimension: L  0.8mm x W  0.6mm x H  0.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.00
USD
Quantity
Unit Price
10,000
$0.0438
20,000
$0.043
30,000
$0.0426
40,000+
$0.0421