Manufacturer Part #
ERT-J0ET102J
ERT-J Series 1 KOhm 4500 K ± 5 % 0402 Surface Mount NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Panasonic Industry ERT-J0ET102J - Product Specification
Panasonic Industry ERT-J0ET102J - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 1kΩ |
| Tolerance (%): | ±5% |
| B-constant: | 4500K |
| Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0341
20,000
$0.0336
30,000
$0.0332
40,000
$0.033
50,000+
$0.0323
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount