text.skipToContent text.skipToNavigation

Manufacturer Part #

LPV-20-12

100 - 240Vac, 20W, 12V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
MEAN WELL LPV-20-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 20W
Output Voltage: 12V
Input Power Factor: 0
Efficiency: 81%
Certifications: CE,cUL,LPS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
136
USA:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.29
USD
Quantity
Unit Price
3
$10.43
5
$10.38
20
$10.24
30
$10.19
75+
$10.05
Product Variant Information section