text.skipToContent text.skipToNavigation

Manufacturer Part #

TS514AIDT

TS514 Series 30 V 3 MHz Precision Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS514AIDT - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 4
Slew Rate-Nom: 1.5V/µs
Input Offset Voltage-Max: 0.5mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 150nA
Supply Voltage: 6V to 30V
Common Mode Rejection Ratio: 90dB
Supply Current: 0.5mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 95dB
Low Noise: 15nV/√Hz
Output Current: 23mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section