text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903WYPT

LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM2903WYPT - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 120°C/W
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$472.00
USD
Quantity
Unit Price
4,000
$0.118
8,000
$0.117
12,000
$0.116
16,000
$0.115
20,000+
$0.113
Product Variant Information section