text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4822-E/P

MCP4822 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Microchip MCP4822-E/P - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Settling Time: 4.5µs
On-Chip DAC: 2-chx12-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MCP4822 series of dual channel 12-bit DAC with internal voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.

The MCP4822 device is a part of the MCP4802/MCP4812/MCP4822 product family, which are dual channel 8-bit/10-bit/12-bit DACs with internal voltage reference (VREF). These devices provide very high accuracy and low noise performance, and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications. The low power consumption and small package options make these devices very attractive for many portable and battery-powered applications. If only a single output is needed then the MCP4801/4811/4821 single channel product family can be used. 

Features:

  • 12-bit Resolution
  • Dual Channel Voltage Output
  • 2.7 V to 5.5 V Operation
  • Operating Current 415 µA (typ)
  • Internal Voltage Reference 2.048 V
  • Selectable Unity or 2x Gain Output
  • INL ±2 LSB (typ)
  • DNL ±0.75 LSB (max)
  • Output Settling Time 4.5 µs
  • SPI Interface
  • 8-pin PDIP, SOIC, MSOP packages
  • Temperature Range -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Precision Selectable Voltage Reference
  • Portable Instrumentation (Battery Powered)
  • Calibration of Optical Communication Devices
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$32.70
USD
Quantity
Unit Price
10
$3.27
30
$3.23
100
$3.18
250
$3.14
750+
$3.06
Product Variant Information section