text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5A3157CEX

PI5A3157 Series SPDT 5.5 V 8 Ohm SMT 2:1 Mux/Demux Analog / Bus Switch - SC-70-6

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Pericom Saronix-eCera PI5A3157CEX - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 1.65V to 5.5V
Supply Current: 1µA
ON Resistance:
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.80
USD
Quantity
Unit Price
3,000
$0.0786
6,000
$0.0774
12,000
$0.0761
15,000
$0.0757
45,000+
$0.0732
Product Variant Information section