Manufacturer Part #
MC7815BDTRKG
MC7815BDTRKG:15 V 1 A Surface Mount Positive Voltage Regulator - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
onsemi MC7815BDTRKG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC7815BDTRKG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 17V |
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 15V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 3.5mA |
| No. of Outputs: | Single |
| Output Noise: | 10µV |
| Load Regulation: | 1.8mV |
| Current - Limit: | 2.2A |
| Line Regulation: | 8.5mV |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany:
15,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0988
5,000
$0.097
7,500
$0.096
10,000
$0.0953
12,500+
$0.093
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount