text.skipToContent text.skipToNavigation

Manufacturer Part #

S3GHE3_A/I

S3G Series 400 V 3 A Surface Mount Glass Passivated Rectifier - SMC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay S3GHE3_A/I - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 60pF
Average Forward Current-Max: 3A
Peak Current-Max: 100A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$451.50
USD
Quantity
Unit Price
3,500
$0.129
7,000
$0.127
10,500
$0.126
14,000+
$0.125
Product Variant Information section