Manufacturer Part #
GF1J-E3/67A
GF1J Series 600 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DO-214BA Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Vishay GF1J-E3/67A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay GF1J-E3/67A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Configuration: | Single |
| Diode Capacitance-Max: | 15pF |
| Reverse Recovery Time-Max: | 3µs |
| Thermal Resistance: | 80°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | DO-214BA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.113
3,000
$0.112
4,500
$0.111
7,500
$0.11
15,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DO-214BA
Mounting Method:
Surface Mount