text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4744A TR PBFREE

DIODE ZENER 15V 1W DO41

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 1N4744A TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 14Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 304mA
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,048.00
USD
Quantity
Unit Price
5,000
$0.0542
10,000
$0.0533
15,000
$0.0528
20,000
$0.0524
25,000+
$0.0513
Product Variant Information section