text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP25020DZTA

ZXTP25020DZ Series 20 V 5 A Surface Mount PNP High Gain Transistor - SOT89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTP25020DZTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 5A
Power Dissipation-Tot: 2.4W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section