text.skipToContent text.skipToNavigation

Manufacturer Part #

FS300R12KE3BOSA1

FS300R12KE3 Series 1200 V 500 A 1450 W Chassis Mount EconoPACK™ IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FS300R12KE3BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 500A
Power Dissipation-Tot: 1450W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 600A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 0.25µs
Turn-off Delay Time: 0.55µs
Qg Gate Charge: 2700nC
Leakage Current: 400nA
Input Capacitance: 21nF
Operating Temp Range: -40°C to +125°C
No of Terminals: 29
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$2,076.80
USD
Quantity
Unit Price
4
$519.20
8
$513.37
12
$509.99
16+
$505.76
Product Variant Information section