text.skipToContent text.skipToNavigation

Manufacturer Part #

RUC002N05HZGT116

MOSFET Nch 50V Vds 0.2A 2.4Rds(on) SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
ROHM RUC002N05HZGT116 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 2.2Ω
Rated Power Dissipation: 0.2W
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.2A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 15ns
Rise Time: 6ns
Fall Time: 55ns
Gate Source Threshold: 1V
Input Capacitance: 25pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$140.40
USD
Quantity
Unit Price
3,000
$0.0234
9,000
$0.0228
15,000
$0.0225
30,000
$0.0222
60,000+
$0.0216
Product Variant Information section