text.skipToContent text.skipToNavigation

Manufacturer Part #

SIB441EDK-T1-GE3

SiB441EDK Series 12 V 0.0255 Ohm P-Channel MOSFET - PowerPAK SC-75-6L-Single

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIB441EDK-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 25.5mΩ
Rated Power Dissipation: 2.4|W
Qg Gate Charge: 22.1nC
Package Style:  POWERPAK-SC-75-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
9,000
$0.133
30,000
$0.131
45,000+
$0.129
Product Variant Information section