text.skipToContent text.skipToNavigation

Manufacturer Part #

MV5453

Green 5mm Diffused 75° 20 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight MV5453 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 75°
Wavelength: 585nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The MV5453 is a High efficiency 5.0 mm Green diffused wide beam LED lamp with 20 mcd intensity and viewing angle of 75°. Available in T-1 3/4 package.

Features:

  • High efficiency GaP light source with various lens effects
  • Versatile mounting on PC board or panel
  • Snap in grommet MP52 available as seperate order item
  • Long life-solid state reliability
  • Low power requirements
  • Compact, rugged, lightweight

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

 

 

Pricing Section
Global Stock:
0
USA:
0
4,134
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$19.90
USD
Quantity
Unit Price
250
$0.0796
500
$0.0781
1,250
$0.0762
2,500
$0.0747
5,000+
$0.0714
Product Variant Information section