text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY70

CNY70 Series 1 mA 1.25 V 950 nm 200 mW Reflective Optical Sensor 4 Pin

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Vishay CNY70 - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 950nm
CE Voltage-Max: 32V
Forward (Drive) Current: 50mA
Power Dissipation: 200mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
80
Total
$1,780.00
USD
Quantity
Unit Price
80
$0.475
320
$0.46
1,200
$0.45
2,400
$0.445
6,000+
$0.43
Product Variant Information section