Manufacturer Part #
LAN8820I-ABZJ
GMII 10/100/1000 Ethernet Tranceiver w/ HP Auto-MDIX Audio - QFN-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:QFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip LAN8820I-ABZJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip LAN8820I-ABZJ - Technical Attributes
Attributes Table
| Frequency Range: | 125MHz |
| Data Rate: | 1000Mbps |
| Supply Voltage: | 2.5V |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
260+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-10
Mounting Method:
Surface Mount