Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Advanced connectivity and exceptional scalability in one IC
Designing connected products that keep pace with evolving wireless standards and demanding environments can be complex and costly. As applications scale, frequent redesigns and added integration risk can slow time to market and limit long-term flexibility.
Microchip’s PIC32-BZ6 wireless microcontroller family addresses these challenges with a secure, single-chip, multiprotocol platform built to scale. Designed for industrial, automotive and IoT applications, PIC32-BZ6 enables developers to add features and connectivity without added complexity, helping accelerate development while delivering long-term product value.
With 2 MB Flash and 512 KB RAM, PIC32-BZ6 supports complex applications and evolving standards. Scalable pin counts and package options allow designs to grow without major redesigns.
Support for Bluetooth LE, Thread, Matter and proprietary wireless protocols enables seamless wireless and wired integration on a single platform.
Integrated QEI, touch, CAN FD and USB peripherals simplify development of advanced interfaces, reliable communications and precise motor control systems.
An immutable secure boot ROM and hardware-based security engine help protect applications and intellectual property against evolving threats.
PIC32-BZ6 Family Sell Sheet
PIC32-BZ6 Curiosity Board User's Guide
About Microchip
This full-featured development board supports rapid prototyping with Bluetooth LE, Thread, CAN FD, Ethernet, motor control and touch capabilities for smart home, industrial and automotive designs.
User's Guide