Manufacturer Part #
LLS2G680MELY
LS Series 68 uF 400 V 85°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Mounting Method:Snap Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Nichicon LLS2G680MELY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LLS2G680MELY - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 68µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -25°C to +85°C |
| Ripple Current: | 750mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 25mm x D 20mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
500
USA:
500
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$1.14
30
$1.11
100
$1.08
300
$1.05
1,000+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Snap Mount