text.skipToContent text.skipToNavigation

Manufacturer Part #

SG3525ANG

SC Series 20 mA 400 kHz Through Hole PWM Control Circuit - PDIP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi SG3525ANG - Technical Attributes
Attributes Table
Supply Current-Max: 20mA
Supply Voltage: 8V to 35V
Frequency-Max: 400kHz
Topology: Half-Bridge
Duty Cycle-Min: 0%
Duty Cycle-Max: 49%
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Output Current: 500mA
Thermal Resistance: 100°C/W
Package Style:  PDIP-16
Mounting Method: Through Hole
Features & Applications

The SG3525A pulse width modulator control circuit offers improved performance and lower external parts count when implemented for controlling all types of switching power supplies.

The on-chip +5.1 V reference is trimmed to +/-1% and the error amplifier has an input common-mode voltage range that includes the reference voltage, thus eliminating the need for external divider resistors. A sync input to the oscillator enables multiple units to be slaved or a single unit to be synchronized to an external system clock. A wide range of deadtime can be programmed by a single resistor connected between the CT and Discharge pins. This device also features built-in soft-start circuitry, requiring only an external timing capacitor. A shutdown pin controls both the soft-start circuitry and the output stages, providing instantaneous turn off through the PWM latch with pulsed shutdown, as well as soft-start recycle with longer shutdown commands. The under voltage lockout inhibits the outputs and the changing of the soft-start capacitor when VCC is below nominal. The output stages are totem-pole design capable of sinking and sourcing in excess of 200 mA. The output stage of the SG3525A features NOR logic resulting in a low output for an off-state.
 
Key Features:

  • 8.0 V to 35 V Operation
  • 5.1 V +/- 1.0% Trimmed Reference
  • 100 Hz to 400 kHz Oscillator Range
  • Separate Oscillator Sync Pin
  • Adjustable Deadtime Control
  • Input Undervoltage Lockout
  • Latching PWM to Prevent Multiple Pulses
  • Pulse-by-Pulse Shutdown
  • Dual Source/Sink Outputs: +/- 400 mA Peak
  • Pb-Free Packages are Available

Applications:

  • Half Bridge
  • Push-Pull
Pricing Section
Global Stock:
0
USA:
0
2,345
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
25
Total
$1,267.50
USD
Quantity
Unit Price
25
$0.905
75
$0.885
250
$0.865
750
$0.845
2,500+
$0.805
Product Variant Information section