Manufacturer Part #
CR-06JL7----1K
CR Series 1206 1 kOhm ±5 % 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Viking Tech CR-06JL7----1K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech CR-06JL7----1K - Technical Attributes
Attributes Table
Resistance: | 1kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
USA:
105,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0029
15,000
$0.0028
50,000
$0.0027
100,000
$0.0026
200,000+
$0.0025
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount