text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KPX7R9BB104

0805 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2517
Product Specification Section
YAGEO CC0805KPX7R9BB104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,690,000
USA:
12,690,000
1,500,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Unit Price
15,000
$0.0102
30,000
$0.0099
45,000
$0.0098
75,000
$0.0096
150,000+
$0.0094