text.skipToContent text.skipToNavigation

Manufacturer Part #

SHUTTLE BOARD 3.0 BME280

BME280 Pressure/Temperature and Humidity Sensor Evaluation Board

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Bosch Sensortec SHUTTLE BOARD 3.0 BME280 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: BME280
Supply Voltage: 1.71V to 3.6V
InterfaceType / Connectivity: I2C/SPI
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.42
USD
Quantity
Unit Price
1
$28.42
4
$28.02
15
$27.65
25
$27.51
50+
$27.06
Product Variant Information section